EDNF14-188FIBKQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $0.92000
Datasheet
EDNF14-188FIBKQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDNF14-188FIBKQ

DigiKey Part Number
298-EDNF14-188FIBKQ-ND
Manufacturer
Manufacturer Product Number
EDNF14-188FIBKQ
Description
STRONGHOLD FEMALE DISCONNECT, NY
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.830" (21.08mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.160" (4.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable