
DNF18-112FIB-3K | |
---|---|
DigiKey Part Number | 298-DNF18-112FIB-3KTR-ND - Tape & Reel (TR) 298-DNF18-112FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-112FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.010" (0.25mm) | |
Tab Length | - | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.78500 | $7.85 |
25 | $0.76400 | $19.10 |
50 | $0.74740 | $37.37 |
100 | $0.73130 | $73.13 |
250 | $0.71064 | $177.66 |
500 | $0.69534 | $347.67 |
1,000 | $0.68035 | $680.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65723 | $1,971.69 |
6,000 | $0.64302 | $3,858.12 |
9,000 | $0.63484 | $5,713.56 |
15,000 | $0.62469 | $9,370.35 |
21,000 | $0.61808 | $12,979.68 |
30,000 | $0.61115 | $18,334.50 |
75,000 | $0.59367 | $44,525.25 |
150,000 | $0.58077 | $87,115.50 |