
CFPE6IGY | |
---|---|
DigiKey Part Number | 298-16004-ND |
Manufacturer | |
Manufacturer Product Number | CFPE6IGY |
Description | FACEPLATE, 6 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | Gray | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.830" (21.08mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.53000 | $5.53 |
10 | $5.15100 | $51.51 |
25 | $5.00520 | $125.13 |
50 | $4.89720 | $244.86 |
100 | $4.79150 | $479.15 |
250 | $4.65500 | $1,163.75 |
500 | $4.55420 | $2,277.10 |
1,000 | $4.45551 | $4,455.51 |
2,500 | $4.32814 | $10,820.35 |