
CCH69-S10-C | |
---|---|
DigiKey Part Number | 298-14256-ND |
Manufacturer | |
Manufacturer Product Number | CCH69-S10-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.690" (17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.690" (17.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $1.00000 | $10.00 |
25 | $0.97240 | $24.31 |
50 | $0.95160 | $47.58 |
100 | $0.93100 | $93.10 |
300 | $0.89950 | $269.85 |
500 | $0.88520 | $442.60 |
1,000 | $0.86612 | $866.12 |
2,500 | $0.84148 | $2,103.70 |