
ACC62-A-C20 | |
---|---|
DigiKey Part Number | 298-12117-ND |
Manufacturer | |
Manufacturer Product Number | ACC62-A-C20 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.620" (15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.240" (31.50mm) | |
Width | 1.120" (28.45mm) | |
Height | 0.650" (16.51mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.66900 | $26.69 |
25 | $2.59200 | $64.80 |
50 | $2.53660 | $126.83 |
100 | $2.48190 | $248.19 |
300 | $2.39757 | $719.27 |
500 | $2.35928 | $1,179.64 |
1,000 | $2.30825 | $2,308.25 |
2,500 | $2.24238 | $5,605.95 |