FD-L11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-L11

DigiKey Part Number
1110-1577-ND
Manufacturer
Manufacturer Product Number
FD-L11
Description
SENSOR REFLECTIVE 9.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Convergent Optical Sensor 0.374" (9.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Convergent
Sensing Distance
0.374" (9.5mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$262.51000$262.51
10$238.64400$2,386.44
Manufacturers Standard Package