CX-444-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-444-P

DigiKey Part Number
1110-1800-ND
Manufacturer
Manufacturer Product Number
CX-444-P
Description
SENSOR REFLECTIVE 100MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.591" ~ 3.937" (15mm ~ 100mm) PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.591" ~ 3.937" (15mm ~ 100mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$167.76000$167.76
10$152.50600$1,525.06
Manufacturers Standard Package