
AIG12MQ02D | |
---|---|
DigiKey Part Number | AIG12MQ02D-ND |
Manufacturer | |
Manufacturer Product Number | AIG12MQ02D |
Description | HMI TOUCHSCREEN 4.6" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.6" Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Touchscreen | |
Size - Display | 4.6" | |
Display Type | Monochrome | |
Case Color | Silver | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $635.30000 | $635.30 |