AM-1PAI/B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Energy
In Stock: 288
Unit Price: $4.80875
Datasheet
AM1PAI/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-1PAI/B

DigiKey Part Number
P685-ND
Manufacturer
Manufacturer Product Number
AM-1PAI/B
Description
BATTERY ALKALINE 1.5V D
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
-
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes