0201, 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201, 0402 Pkg
Wearable Components Solutions

EZJ-Z0V80015D

DigiKey Part Number
P14187TR-ND - Tape & Reel (TR)
P14187CT-ND - Cut Tape (CT)
P14187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z0V80015D
Description
VARISTOR 80V 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5 V
Varistor Voltage (Typ)
80 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
1.5 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.15500$1.55
25$0.13600$3.40
100$0.11540$11.54
250$0.10544$26.36
500$0.09944$49.72
1,000$0.09449$94.49
2,500$0.08960$224.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10216$1,021.60
20,000$0.09293$1,858.60
30,000$0.08825$2,647.50
50,000$0.08299$4,149.50
70,000$0.07989$5,592.30
100,000$0.07688$7,688.00
Manufacturers Standard Package