
EXB-V8V271JV | |
---|---|
DigiKey Part Number | Y4271TR-ND - Tape & Reel (TR) Y4271CT-ND - Cut Tape (CT) Y4271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V271JV |
Description | RES ARRAY 4 RES 270 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.15700 | $1.57 |
25 | $0.13160 | $3.29 |
50 | $0.11580 | $5.79 |
100 | $0.10240 | $10.24 |
250 | $0.08768 | $21.92 |
500 | $0.07844 | $39.22 |
1,000 | $0.07057 | $70.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05655 | $282.75 |
10,000 | $0.05197 | $519.70 |
15,000 | $0.04961 | $744.15 |
25,000 | $0.04695 | $1,173.75 |
35,000 | $0.04536 | $1,587.60 |
50,000 | $0.04381 | $2,190.50 |
125,000 | $0.04037 | $5,046.25 |
250,000 | $0.03822 | $9,555.00 |