
EXB-34V471JV | |
---|---|
DigiKey Part Number | Y8471TR-ND - Tape & Reel (TR) Y8471CT-ND - Cut Tape (CT) Y8471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V471JV |
Description | RES ARRAY 2 RES 470 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V471JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.13500 | $1.35 |
25 | $0.11360 | $2.84 |
50 | $0.10000 | $5.00 |
100 | $0.08840 | $8.84 |
250 | $0.07556 | $18.89 |
500 | $0.06750 | $33.75 |
1,000 | $0.06066 | $60.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04843 | $242.15 |
10,000 | $0.04444 | $444.40 |
15,000 | $0.04238 | $635.70 |
25,000 | $0.04006 | $1,001.50 |
35,000 | $0.03868 | $1,353.80 |
50,000 | $0.03732 | $1,866.00 |
125,000 | $0.03433 | $4,291.25 |
250,000 | $0.03245 | $8,112.50 |