ERJ-UP3F1003V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.16000
Datasheet
ERJ-UP3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3F1003V

DigiKey Part Number
10-ERJ-UP3F1003VTR-ND - Tape & Reel (TR)
10-ERJ-UP3F1003VCT-ND - Cut Tape (CT)
10-ERJ-UP3F1003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3F1003V
Description
RES 100K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3F1003V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.15100$1.51
50$0.10060$5.03
100$0.08670$8.67
500$0.06440$32.20
1,000$0.05797$57.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04502$225.10
10,000$0.04133$413.30
15,000$0.04030$604.50
25,000$0.03926$981.50
35,000$0.03831$1,340.85
50,000$0.03737$1,868.50
125,000$0.03707$4,633.75
250,000$0.03688$9,220.00
Manufacturers Standard Package