
ERJ-U08J101V | |
---|---|
DigiKey Part Number | 10-ERJ-U08J101VTR-ND - Tape & Reel (TR) 10-ERJ-U08J101VCT-ND - Cut Tape (CT) 10-ERJ-U08J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J101V |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J101V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.12300 | $1.23 |
50 | $0.08080 | $4.04 |
100 | $0.06900 | $6.90 |
500 | $0.05020 | $25.10 |
1,000 | $0.04478 | $44.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03905 | $195.25 |
10,000 | $0.03432 | $343.20 |
15,000 | $0.03217 | $482.55 |
25,000 | $0.02629 | $657.25 |
35,000 | $0.02619 | $916.65 |
50,000 | $0.02609 | $1,304.50 |
125,000 | $0.02587 | $3,233.75 |
250,000 | $0.02572 | $6,430.00 |
500,000 | $0.02560 | $12,800.00 |