ERJ-U06J563V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04885
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J563V

DigiKey Part Number
10-ERJ-U06J563VTR-ND - Tape & Reel (TR)
10-ERJ-U06J563VCT-ND - Cut Tape (CT)
10-ERJ-U06J563VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J563V
Description
RES 56K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J563V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
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
1$0.19000$0.19
10$0.09200$0.92
50$0.05880$2.94
100$0.04960$4.96
500$0.03498$17.49
1,000$0.03080$30.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02464$123.20
10,000$0.02267$226.70
15,000$0.02171$325.65
25,000$0.02068$517.00
35,000$0.02008$702.80
50,000$0.01952$976.00
125,000$0.01835$2,293.75
250,000$0.01767$4,417.50
500,000$0.01713$8,565.00
Manufacturers Standard Package