
ERJ-U06J102V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J102VTR-ND - Tape & Reel (TR) 10-ERJ-U06J102VCT-ND - Cut Tape (CT) 10-ERJ-U06J102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J102V |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.09200 | $0.92 |
50 | $0.05880 | $2.94 |
100 | $0.04960 | $4.96 |
500 | $0.03498 | $17.49 |
1,000 | $0.03080 | $30.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02464 | $123.20 |
10,000 | $0.02267 | $226.70 |
15,000 | $0.02171 | $325.65 |
25,000 | $0.02068 | $517.00 |
35,000 | $0.02008 | $702.80 |
50,000 | $0.01952 | $976.00 |
125,000 | $0.01835 | $2,293.75 |
250,000 | $0.01767 | $4,417.50 |
500,000 | $0.01713 | $8,565.00 |