
ERJ-U06F1002V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F1002VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1002VCT-ND - Cut Tape (CT) 10-ERJ-U06F1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1002V |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1002V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.11600 | $1.16 |
50 | $0.07620 | $3.81 |
100 | $0.06490 | $6.49 |
500 | $0.04698 | $23.49 |
1,000 | $0.04183 | $41.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03612 | $180.60 |
10,000 | $0.03204 | $320.40 |
15,000 | $0.03064 | $459.60 |
25,000 | $0.02792 | $698.00 |
35,000 | $0.02700 | $945.00 |
50,000 | $0.02609 | $1,304.50 |
125,000 | $0.02587 | $3,233.75 |
250,000 | $0.02562 | $6,405.00 |
500,000 | $0.02495 | $12,475.00 |