ERJ-PA3F4992V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.23000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.22000
Datasheet
ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F4992V

DigiKey Part Number
10-ERJ-PA3F4992VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F4992VCT-ND - Cut Tape (CT)
10-ERJ-PA3F4992VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F4992V
Description
RES SMD 49.9K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F4992V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10600$1.06
100$0.05870$5.87
1,000$0.03734$37.34
2,500$0.03280$82.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03318$165.90
10,000$0.02661$266.10
15,000$0.02565$384.75
25,000$0.02467$616.75
35,000$0.02376$831.60
50,000$0.02286$1,143.00
125,000$0.02266$2,832.50
250,000$0.02232$5,580.00
500,000$0.02170$10,850.00
Manufacturers Standard Package