
EEU-EB1E331B | |
---|---|
DigiKey Part Number | 10-EEU-EB1E331BCT-ND - Cut Tape (CT) 10-EEU-EB1E331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E331B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 331.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.59000 | $5.90 |
50 | $0.44100 | $22.05 |
100 | $0.39340 | $39.34 |
500 | $0.31158 | $155.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.29117 | $291.17 |
2,000 | $0.26926 | $538.52 |
3,000 | $0.25820 | $774.60 |
5,000 | $0.24588 | $1,229.40 |
7,000 | $0.23863 | $1,670.41 |
10,000 | $0.23163 | $2,316.30 |
25,000 | $0.21644 | $5,411.00 |
50,000 | $0.20718 | $10,359.00 |