
EEE-TP1E101AV | |
---|---|
DigiKey Part Number | P124873TR-ND - Tape & Reel (TR) P124873CT-ND - Cut Tape (CT) P124873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E101AV |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E101AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.66100 | $16.61 |
50 | $1.28920 | $64.46 |
100 | $1.17190 | $117.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.98854 | $494.27 |
1,000 | $0.92374 | $923.74 |
1,500 | $0.89105 | $1,336.58 |
2,500 | $0.85462 | $2,136.55 |
3,500 | $0.83320 | $2,916.20 |
5,000 | $0.81252 | $4,062.60 |
12,500 | $0.76764 | $9,595.50 |