
EEE-TC1V101V | |
---|---|
DigiKey Part Number | P124859TR-ND - Tape & Reel (TR) P124859CT-ND - Cut Tape (CT) P124859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V101V |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V101V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
10 | $1.56900 | $15.69 |
50 | $1.21520 | $60.76 |
100 | $1.10340 | $110.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.92850 | $464.25 |
1,000 | $0.86681 | $866.81 |
1,500 | $0.83568 | $1,253.52 |
2,500 | $0.80097 | $2,002.42 |
3,500 | $0.78057 | $2,731.99 |
5,000 | $0.76086 | $3,804.30 |
12,500 | $0.71811 | $8,976.38 |