
EEE-HA1A101AP | |
---|---|
DigiKey Part Number | 10-EEE-HA1A101APTR-ND - Tape & Reel (TR) 10-EEE-HA1A101APCT-ND - Cut Tape (CT) 10-EEE-HA1A101APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A101AP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A101AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.58900 | $5.89 |
50 | $0.44040 | $22.02 |
100 | $0.39330 | $39.33 |
500 | $0.31172 | $155.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28601 | $286.01 |
2,000 | $0.26464 | $529.28 |
3,000 | $0.25384 | $761.52 |
5,000 | $0.24180 | $1,209.00 |
7,000 | $0.23473 | $1,643.11 |
10,000 | $0.22790 | $2,279.00 |
25,000 | $0.21306 | $5,326.50 |
50,000 | $0.20403 | $10,201.50 |