EEE-FPC101XAL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,600
Unit Price: $0.74000
Datasheet
EEE-FP(HF)Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FPC101XAL

DigiKey Part Number
10-EEE-FPC101XALTR-ND - Tape & Reel (TR)
10-EEE-FPC101XALCT-ND - Cut Tape (CT)
10-EEE-FPC101XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FPC101XAL
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FPC101XAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
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
1$1.17000$1.17
10$0.73600$7.36
50$0.55400$27.70
100$0.49610$49.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.37670$339.03
1,800$0.34934$628.81
2,700$0.33554$905.96
4,500$0.32014$1,440.63
6,300$0.31110$1,959.93
9,000$0.30235$2,721.15
22,500$0.28338$6,376.05
45,000$0.27184$12,232.80
Manufacturers Standard Package