
EEE-FP1E101AL | |
---|---|
DigiKey Part Number | 10-EEE-FP1E101ALTR-ND - Tape & Reel (TR) 10-EEE-FP1E101ALCT-ND - Cut Tape (CT) 10-EEE-FP1E101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E101AL |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E101AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.84800 | $8.48 |
50 | $0.64140 | $32.07 |
100 | $0.57600 | $57.60 |
500 | $0.46324 | $231.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.43584 | $435.84 |
2,000 | $0.40573 | $811.46 |
3,000 | $0.39054 | $1,171.62 |
5,000 | $0.37360 | $1,868.00 |
7,000 | $0.36365 | $2,545.55 |
10,000 | $0.35403 | $3,540.30 |
25,000 | $0.33317 | $8,329.25 |