8.30mm x 8.30mm 10.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1C471AV

DigiKey Part Number
P124759TR-ND - Tape & Reel (TR)
P124759CT-ND - Cut Tape (CT)
P124759DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1C471AV
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1C471AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.89578$447.89
1,000$0.83576$835.76
1,500$0.80548$1,208.22
2,500$0.77173$1,929.33
3,500$0.75190$2,631.65
5,000$0.73274$3,663.70
12,500$0.69116$8,639.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.58400$15.84
50$1.22520$61.26
100$1.11180$111.18
Digi-Reel®
QuantityUnit PriceExt Price
1$2.35000$2.35
10$1.51800$15.18
50$1.17460$58.73
100$1.06600$106.60
* All Digi-Reel orders will add a $9.50 reeling fee.