EEE-FP1C101AV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 971
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.69000
Datasheet
6.60mm x 6.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1C101AV

DigiKey Part Number
P124755TR-ND - Tape & Reel (TR)
P124755CT-ND - Cut Tape (CT)
P124755DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1C101AV
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1C101AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.252" (6.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.13700$11.37
50$0.86960$43.48
100$0.78490$78.49
500$0.63930$319.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60472$604.72
2,000$0.56587$1,131.74
3,000$0.54627$1,638.81
5,000$0.52441$2,622.05
7,000$0.51157$3,580.99
10,000$0.49917$4,991.70
25,000$0.47226$11,806.50
Manufacturers Standard Package