
EEE-FP1A471AV | |
---|---|
DigiKey Part Number | P124753TR-ND - Tape & Reel (TR) P124753CT-ND - Cut Tape (CT) P124753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A471AV |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A471AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.89578 | $447.89 |
1,000 | $0.83576 | $835.76 |
1,500 | $0.80548 | $1,208.22 |
2,500 | $0.77173 | $1,929.33 |
3,500 | $0.75190 | $2,631.65 |
5,000 | $0.73274 | $3,663.70 |
12,500 | $0.69116 | $8,639.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.58400 | $15.84 |
50 | $1.22520 | $61.26 |
100 | $1.11180 | $111.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
10 | $1.51800 | $15.18 |
50 | $1.17460 | $58.73 |
100 | $1.06600 | $106.60 |