
DZ2S36000L | |
---|---|
DigiKey Part Number | DZ2S36000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S36000L |
Description | DIODE ZENER 36V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±5% Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S36000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14670 | $440.10 |
6,000 | $0.13462 | $807.72 |
9,000 | $0.12841 | $1,155.69 |
15,000 | $0.12140 | $1,821.00 |
21,000 | $0.11722 | $2,461.62 |
30,000 | $0.11316 | $3,394.80 |
75,000 | $0.11201 | $8,400.75 |