
DZ2S240M0L | |
---|---|
DigiKey Part Number | DZ2S240M0LTR-ND - Tape & Reel (TR) DZ2S240M0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DZ2S240M0L |
Description | DIODE ZENER 24V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S240M0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.03938 | $354.42 |
15,000 | $0.03674 | $551.10 |
21,000 | $0.03516 | $738.36 |
30,000 | $0.03362 | $1,008.60 |
75,000 | $0.03020 | $2,265.00 |
150,000 | $0.02806 | $4,209.00 |
300,000 | $0.02696 | $8,088.00 |