DSC7102R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 792
Unit Price: $1.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 73
Unit Price: $1.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17049
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 861
Unit Price: $0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.85000
Datasheet
MINIP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7102R0L

DigiKey Part Number
DSC7102R0LTR-ND - Tape & Reel (TR)
DSC7102R0LCT-ND - Cut Tape (CT)
DSC7102R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7102R0L
Description
TRANS NPN 80V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1 W Surface Mount MiniP3-F2-B
EDA/CAD Models
DSC7102R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49666$496.66
2,000$0.45860$917.20
3,000$0.43909$1,317.27
5,000$0.41706$2,085.30
7,000$0.41108$2,877.56
Manufacturers Standard Package