DSC7004R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.12000

Similar


onsemi
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,000
Unit Price: $1.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 255
Unit Price: $1.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.37000
Datasheet
MINIP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7004R0L

DigiKey Part Number
DSC7004R0LTR-ND - Tape & Reel (TR)
DSC7004R0LCT-ND - Cut Tape (CT)
DSC7004R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7004R0L
Description
TRANS NPN 50V 2A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B
EDA/CAD Models
DSC7004R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37075$370.75
2,000$0.34080$681.60
3,000$0.32541$976.23
5,000$0.30804$1,540.20
7,000$0.29771$2,083.97
10,000$0.28959$2,895.90
Manufacturers Standard Package