
DRC2115T0L | |
---|---|
DigiKey Part Number | DRC2115T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC2115T0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2115T0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.07698 | $461.88 |
9,000 | $0.07306 | $657.54 |
15,000 | $0.06862 | $1,029.30 |
21,000 | $0.06598 | $1,385.58 |
30,000 | $0.06340 | $1,902.00 |
75,000 | $0.05770 | $4,327.50 |
150,000 | $0.05719 | $8,578.50 |