
DRA9143Z0L | |
---|---|
DigiKey Part Number | DRA9143Z0LTR-ND - Tape & Reel (TR) DRA9143Z0LCT-ND - Cut Tape (CT) DRA9143Z0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA9143Z0L |
Description | TRANS PREBIAS PNP 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
EDA/CAD Models | DRA9143Z0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09879 | $296.37 |
6,000 | $0.09011 | $540.66 |
9,000 | $0.08564 | $770.76 |
15,000 | $0.08059 | $1,208.85 |
21,000 | $0.07758 | $1,629.18 |
30,000 | $0.07464 | $2,239.20 |
75,000 | $0.06921 | $5,190.75 |