
4TPF330MFL | |
---|---|
DigiKey Part Number | 10-4TPF330MFLTR-ND - Tape & Reel (TR) 10-4TPF330MFLCT-ND - Cut Tape (CT) 10-4TPF330MFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF330MFL |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF330MFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.29211 | $3,230.28 |
5,000 | $1.25007 | $6,250.35 |
7,500 | $1.22900 | $9,217.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.34000 | $3.34 |
10 | $2.26900 | $22.69 |
50 | $1.84320 | $92.16 |
100 | $1.71170 | $171.17 |
500 | $1.48920 | $744.60 |
1,000 | $1.42038 | $1,420.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.17500 | $21.75 |
50 | $1.76720 | $88.36 |
100 | $1.64110 | $164.11 |
500 | $1.42782 | $713.91 |
1,000 | $1.36183 | $1,361.83 |