
10TPC100MT | |
---|---|
DigiKey Part Number | 10-10TPC100MTTR-ND - Tape & Reel (TR) 10-10TPC100MTCT-ND - Cut Tape (CT) 10-10TPC100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPC100MT |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPC100MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04495 | $3,134.85 |
6,000 | $1.00976 | $6,058.56 |
9,000 | $0.99214 | $8,929.26 |
15,000 | $0.97259 | $14,588.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
10 | $1.83400 | $18.34 |
50 | $1.47380 | $73.69 |
100 | $1.36270 | $136.27 |
500 | $1.17490 | $587.45 |
1,000 | $1.11677 | $1,116.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.62000 | $2.62 |
10 | $1.75900 | $17.59 |
50 | $1.41300 | $70.65 |
100 | $1.30660 | $130.66 |
500 | $1.12646 | $563.23 |
1,000 | $1.07073 | $1,070.73 |