TXS2SA-L2-4.5V-Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $0.00000
Datasheet
TX-S Series_SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TX-S Series_SMT
TX-S SERIES
TX-S SERIES Latching Dual Coil

TXS2SA-L2-4.5V-Z

DigiKey Part Number
255-TXS2SA-L2-4.5V-ZTR-ND - Tape & Reel (TR)
255-TXS2SA-L2-4.5V-ZCT-ND - Cut Tape (CT)
255-TXS2SA-L2-4.5V-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS2SA-L2-4.5V-Z
Description
RELAY GEN PURPOSE DPDT 1A 4.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
110VDC - Max
Load - Max Switching
110W
Coil Current
15.6 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.6 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
289 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.01000$7.01
10$6.24500$62.45
25$5.96400$149.10
50$5.75980$287.99
100$5.56220$556.22
250$5.31128$1,327.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.79350$2,896.75
1,000$5.59439$5,594.39
1,500$5.48103$8,221.55
2,500$5.34145$13,353.62
Manufacturers Standard Package