TQ2SA-4.5V-X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $3.83000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $3.55404
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $3.55404
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $3.55404
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $3.55404
Datasheet
TQ2SA DPDT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TQ2SA DPDT Series

TQ2SA-4.5V-X

DigiKey Part Number
TQ2SA-4.5V-X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SA-4.5V-X
Description
RELAY TELECOM DPDT 2A 4.5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
31 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.55404$1,777.02
Manufacturers Standard Package