



TQ2SA-12V-X | |
---|---|
DigiKey Part Number | 255-TQ2SA-12V-XTR-ND - Tape & Reel (TR) 255-TQ2SA-12V-XCT-ND - Cut Tape (CT) 255-TQ2SA-12V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-12V-X |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.49000 | $5.49 |
10 | $4.88800 | $48.88 |
25 | $4.66920 | $116.73 |
50 | $4.50940 | $225.47 |
100 | $4.35480 | $435.48 |
250 | $4.15832 | $1,039.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.01556 | $2,007.78 |
1,000 | $3.87760 | $3,877.60 |
1,500 | $3.79905 | $5,698.57 |
2,500 | $3.70234 | $9,255.85 |
3,500 | $3.63996 | $12,739.86 |