AYF337135A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYF337135A

DigiKey Part Number
255-6429-ND
Manufacturer
Manufacturer Product Number
AYF337135A
Description
CONN FPC 71POS 0.3MM R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
71 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
71
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A per Contact
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$3.88000$3.88
10$3.30100$33.01
25$3.09360$77.34
50$2.94560$147.28
100$2.80490$280.49
250$2.62924$657.31
500$2.50370$1,251.85
1,000$2.38423$2,384.23
2,500$2.23506$5,587.65
Manufacturers Standard Package