

AQW282EH | |
---|---|
DigiKey Part Number | 255-2674-ND |
Manufacturer | |
Manufacturer Product Number | AQW282EH |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.90000 | $5.90 |
10 | $5.25900 | $52.59 |
25 | $5.02240 | $125.56 |
50 | $4.85000 | $242.50 |
100 | $4.68380 | $468.38 |
250 | $4.47248 | $1,118.12 |
500 | $4.31888 | $2,159.44 |
1,000 | $4.17049 | $4,170.49 |