AQJ419V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AQJ419V

AQJ119V

DigiKey Part Number
255-6005-ND
Manufacturer
Manufacturer Product Number
AQJ119V
Description
SSR RELAY SPST-NO 10A 75-264V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
10 ~ 18VDC
Voltage - Load
75 V ~ 264 V
Load Current
10 A
Termination Style
Quick Connect - 0.110"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$34.46000$34.46
10$30.68900$306.89
30$29.03667$871.10
50$28.29820$1,414.91
100$27.32590$2,732.59
250$26.09064$6,522.66
500$25.19304$12,596.52
Manufacturers Standard Package