ALZN1B48W is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $4.37080
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALZN1B48W

DigiKey Part Number
255-ALZN1B48W-ND
Manufacturer
Manufacturer Product Number
ALZN1B48W
Description
RELAY GEN PURPOSE SPDT 16A 48V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Load - Max Switching
7040VA
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.76 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types