AGN200S03Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $2.81000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $4.79000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1,784
Unit Price: $5.42000
Datasheet
AGQ210A, AGN210S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGQ210A, AGN210S Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGN200S03Z

DigiKey Part Number
255-AGN200S03ZTR-ND - Tape & Reel (TR)
255-AGN200S03ZCT-ND - Cut Tape (CT)
255-AGN200S03ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGN200S03Z
Description
RELAY TELECOM DPDT 1A 3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGN200S03Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
64.2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.81000$2.81
10$2.50800$25.08
25$2.39440$59.86
50$2.31240$115.62
100$2.23330$223.33
250$2.13264$533.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.27164$3,135.82
1,000$6.05604$6,056.04
1,500$5.93332$8,899.98
2,500$5.78218$14,455.45
Manufacturers Standard Package