OAT300-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODT301-A

DigiKey Part Number
1053-ODT301-A-ND
Manufacturer
Manufacturer Product Number
ODT301-A
Description
Thermal Products
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, DC, 3 Fans, 372.3 CFM 16.50" L x 5.25" W x 1.75" H (419.1mm x 133.4mm x 44.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
12VDC
Specifications
Fan Tray, DC, 3 Fans, 372.3 CFM
Size / Dimension
16.50" L x 5.25" W x 1.75" H (419.1mm x 133.4mm x 44.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$275.57000$275.57
Manufacturers Standard Package