OD9238-12LBVXC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $129.35083

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $96.30000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $171.10000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $110.35000
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $79.51000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $34.22563
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $33.05000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $19.47447
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $28.47000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $51.76208
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $42.29667
Datasheet
OD9238 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD9238 Series
Vane Axial Self Levitating from Orion Fans

OD9238-12LBVXC

DigiKey Part Number
1053-OD9238-12LBVXC-ND
Manufacturer
Manufacturer Product Number
OD9238-12LBVXC
Description
FAN AXIAL 92.5X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9238-12LBVXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
38.00mm
Air Flow
108.0 CFM (3.02m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
52.0dB
Power (Watts)
9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.700A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes