OD6025-24MSS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: $19.35000
Datasheet

Direct


NMB Technologies Corporation
In Stock: 0
Unit Price: $7.35000
Datasheet
OD6025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6025-24MSS

DigiKey Part Number
OD6025-24MSS-ND
Manufacturer
Manufacturer Product Number
OD6025-24MSS
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sealed Sleeve 17.0 CFM (0.476m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD6025-24MSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
17.0 CFM (0.476m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
25.0dB(A)
Power (Watts)
2.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus, TUV
Weight
0.141 lb (63.96 g)
Current Rating (Amps)
0.090A
Voltage Range
15 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.