OD6025-24HHS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $39.30000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $46.23000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $46.23000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $40.04000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $49.60000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $47.52000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $60.72000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $47.19000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.51000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.51000
Datasheet
OD6025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6025-24HHS

DigiKey Part Number
OD6025-24HHS-ND
Manufacturer
Manufacturer Product Number
OD6025-24HHS
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sleeve 32.0 CFM (0.896m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD6025-24HHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
32.0 CFM (0.896m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
32.0dB(A)
Power (Watts)
2.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
cURus, TUV
Weight
0.141 lb (63.96 g)
Current Rating (Amps)
0.150A
Voltage Range
15 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.