OD6020-12HS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: $16.33006
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $0.00000

Similar


Delta Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $0.00000

Similar


Delta Electronics
In Stock: 0
Unit Price: $0.00000

Similar


Delta Electronics
In Stock: 0
Unit Price: $13.59000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $6.60612

Similar


Sunon Fans
In Stock: 0
Unit Price: $26.72000
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: $19.36185
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: $19.36185
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: $19.36185
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: $19.36185
Datasheet
OD6020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6020-12HS

DigiKey Part Number
OD6020-12HS-ND
Manufacturer
Manufacturer Product Number
OD6020-12HS
Description
FAN AXIAL 60X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.