
OD4028-12HB01A | |
---|---|
DigiKey Part Number | OD4028-12HB01A-ND |
Manufacturer | |
Manufacturer Product Number | OD4028-12HB01A |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.0 CFM (0.336m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4028-12HB01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 12.0 CFM (0.336m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 37.0dB | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | $19.08437 | $9,923.87 |