OD3010-12LS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: $13.06000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $16.17000
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $14.63000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet
OD3010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD3010-12LS

DigiKey Part Number
OD3010-12LS-ND
Manufacturer
Manufacturer Product Number
OD3010-12LS
Description
FAN AXIAL 30X10.2MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.5 CFM (0.098m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD3010-12LS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.20mm
Air Flow
3.5 CFM (0.098m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
25.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
8 ~ 17VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
30000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.